Parametric Equivalent



MP2030DU-LF-Z | |
|---|---|
DigiKey Part Number | MP2030DU-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2030DU-LF-Z |
Description | IC REG LINEAR POS ADJ 3A 32-QFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | PSRR 32dB (100kHz) |
Part Status Not For New Designs | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 32-VFQFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package 32-QFN (5x5) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.15V @ 3A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2030DU-LF-P | Monolithic Power Systems Inc. | 0 | MP2030DU-LF-P-ND | 2,26430 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,06798 € | 10.339,90 € |
| Unit Price without VAT: | 2,06798 € |
|---|---|
| Unit Price with VAT: | 2,50226 € |


