Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA 6-WLCSP (1x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA 6-WLCSP (1x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP20249DC-MC-LF-Z

DigiKey Part Number
MP20249DC-MC-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP20249DC-MC-LF-Z
Description
IC REG LINEAR 1.2V/2.8V 6-WLCSP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA 6-WLCSP (1x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V, 2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.075V @ 200mA (Typ), 0.075V @ 200mA (Typ)
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
65dB ~ 55dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFBGA, WLCSP
Supplier Device Package
6-WLCSP (1x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42297 €1.268,91 €
6.0000,41315 €2.478,90 €
9.0000,40822 €3.673,98 €
15.0000,40277 €6.041,55 €
21.0000,39958 €8.391,18 €
Manufacturers Standard Package
Unit Price without VAT:0,42297 €
Unit Price with VAT:0,51179 €