Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MP2013AGQ-P | |
|---|---|
DigiKey Part Number | 1589-1067-2-ND - Tape & Reel (TR) 1589-1067-1-ND - Cut Tape (CT) 1589-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2013AGQ-P |
Description | IC REG LIN POS ADJ 150MA 8-QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2013AGQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.215V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.85V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
Current - Supply (Max) | 22 µA | |
PSRR | 58dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,06900 € | 10,69 € |
| 25 | 0,97120 € | 24,28 € |
| 100 | 0,86360 € | 86,36 € |
| 250 | 0,81244 € | 203,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78156 € | 390,78 € |
| 1.000 | 0,75615 € | 756,15 € |
| 1.500 | 0,74342 € | 1.115,13 € |
| 2.500 | 0,72932 € | 1.823,30 € |
| 3.500 | 0,72108 € | 2.523,78 € |
| 5.000 | 0,71316 € | 3.565,80 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |


