Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MP20056GJ-Z | |
|---|---|
DigiKey Part Number | MP20056GJ-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20056GJ-Z |
Description | IC REG LIN POS ADJ 250MA TSOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA TSOT-23-5 |
EDA/CAD Models | MP20056GJ-Z Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 330 µA |
Part Status Active | PSRR 65dB ~ 33dB (100Hz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Max) | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.15V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP20056GJ-P | Monolithic Power Systems Inc. | 0 | MP20056GJ-P-ND | 0,64134 € | Parametric Equivalent |
| MPQ20056GJ-AEC1-P | Monolithic Power Systems Inc. | 0 | MPQ20056GJ-AEC1-P-ND | 0,81148 € | Parametric Equivalent |
| MPQ20056GJ-AEC1-Z | Monolithic Power Systems Inc. | 1.435 | 1589-MPQ20056GJ-AEC1-ZCT-ND | 1,18000 € | Parametric Equivalent |
| MPQ20056GJ-P | Monolithic Power Systems Inc. | 0 | MPQ20056GJ-P-ND | 0,73402 € | Parametric Equivalent |
| MPQ20056GJ-Z | Monolithic Power Systems Inc. | 0 | MPQ20056GJ-Z-ND | 0,53663 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44501 € | 1.335,03 € |
| Unit Price without VAT: | 0,44501 € |
|---|---|
| Unit Price with VAT: | 0,53846 € |


