MP1924HR-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,06017 €
Half-Bridge Gate Driver IC Non-Inverting 10-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1924HR-LF-P

DigiKey Part Number
MP1924HR-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1924HR-LF-P
Description
IC GATE DRVR HALF-BRIDGE 10QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-QFN (4x4)
EDA/CAD Models
MP1924HR-LF-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1V, 2.4V
Manufacturer
Monolithic Power Systems Inc.
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
118 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
15ns, 12ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
10-VDFN Exposed Pad
Gate Type
MOSFET (N-Channel)
Supplier Device Package
10-QFN (4x4)
Voltage - Supply
9V ~ 16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP1924HR-LF-ZMonolithic Power Systems Inc.0MP1924HR-LF-Z-ND1,06017 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,25650 €628,25 €
Manufacturers Standard Package
Unit Price without VAT:1,25650 €
Unit Price with VAT:1,52037 €