
MP18831-A4CGY-P | |
|---|---|
DigiKey Part Number | 1589-MP18831-A4CGY-PTR-ND - Tape & Reel (TR) 1589-MP18831-A4CGY-PCT-ND - Cut Tape (CT) 1589-MP18831-A4CGY-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP18831-A4CGY-P |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 10ns, 10ns |
Mfr | Current - Output High, Low 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 4A |
Part Status Active | Voltage - Output Supply 0V ~ 30V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 100kV/µs | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 65ns, 65ns | Approval Agency CQC, UL, VDE |
Pulse Width Distortion (Max) 6ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,69800 € | 26,98 € |
| 25 | 2,48120 € | 62,03 € |
| 100 | 2,24220 € | 224,22 € |
| 250 | 2,12840 € | 532,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,05974 € | 1.029,87 € |
| 1.000 | 2,00328 € | 2.003,28 € |
| 1.500 | 1,97499 € | 2.962,49 € |
| 2.500 | 1,94366 € | 4.859,15 € |
| 3.500 | 1,92534 € | 6.738,69 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

