
MP18831-A4BGLU-P | |
|---|---|
DigiKey Part Number | 1589-MP18831-A4BGLU-PTR-ND - Tape & Reel (TR) 1589-MP18831-A4BGLU-PCT-ND - Cut Tape (CT) 1589-MP18831-A4BGLU-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP18831-A4BGLU-P |
Description | DGTL ISO 2.5KV 2CH GT DVR 13LGA |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 13-LGA (5x5) |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 10ns, 10ns |
Mfr | Current - Output High, Low 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 4A |
Part Status Discontinued at DigiKey | Voltage - Output Supply 0V ~ 30V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 2500Vrms | Package / Case 13-VFLGA |
Common Mode Transient Immunity (Min) 100kV/µs | Supplier Device Package 13-LGA (5x5) |
Propagation Delay tpLH / tpHL (Max) 65ns, 65ns | Approval Agency CQC, UL, VDE |
Pulse Width Distortion (Max) 6ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP18831-A4BGLU-Z | Monolithic Power Systems Inc. | 0 | 1589-MP18831-A4BGLU-ZTR-ND | 1,36609 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,13900 € | 21,39 € |
| 25 | 1,96200 € | 49,05 € |
| 100 | 1,76720 € | 176,72 € |
| 250 | 1,71460 € | 428,65 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,44850 € |

