MP163BGS-33-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,62492 €
Datasheet
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC-7B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP163BGS-33-P

DigiKey Part Number
1589-MP163BGS-33-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP163BGS-33-P
Description
700V, NON-ISOLATED, OFFLINE REGU
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC-7B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
5.3V ~ 6.5V
Manufacturer
Monolithic Power Systems Inc.
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit, UVLO
Series
Control Features
EN, Frequency Control, Soft Start
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Output Isolation
Non-Isolated
Supplier Device Package
8-SOIC-7B
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Voltage - Breakdown
700V
Base Product Number
Topology
Boost, Buck, Buck-Boost, Flyback
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP163BGS-33-ZMonolithic Power Systems Inc.0MP163BGS-33-Z-ND0,62492 €Direct
Available To Order
Factory Stock: 5.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,86384 €431,92 €
Manufacturers Standard Package
Unit Price without VAT:0,86384 €
Unit Price with VAT:1,04525 €