
MEZS7-SHAREDPOWERBANK | |
|---|---|
DigiKey Part Number | 1589-MEZS7-SHAREDPOWERBANK-ND |
Manufacturer | |
Manufacturer Product Number | MEZS7-SHAREDPOWERBANK |
Description | EVAL BOARD FOR MP2696A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP2696A - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer Monolithic Power Systems Inc. | Embedded Yes |
Packaging Box | Utilized IC / Part MP2696A |
Part Status Active | Secondary Attributes I2C Interface(s), Graphical User Interface (GUI) |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,96000 € | 65,96 € |
| Unit Price without VAT: | 65,96000 € |
|---|---|
| Unit Price with VAT: | 79,81160 € |

