
MEZS7-2SBOOSTCHARGER | |
|---|---|
DigiKey Part Number | 1589-MEZS7-2SBOOSTCHARGER-ND |
Manufacturer | |
Manufacturer Product Number | MEZS7-2SBOOSTCHARGER |
Description | EVAL BOARD FOR MP2639C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP2639C - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Monolithic Power Systems Inc. | Utilized IC / Part MP2639C |
Packaging Box | Primary Attributes 4V ~ 5.75V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,96000 € | 65,96 € |
| Unit Price without VAT: | 65,96000 € |
|---|---|
| Unit Price with VAT: | 79,81160 € |

