
MEZS7-1SDAPOWERBANK | |
|---|---|
DigiKey Part Number | 1589-MEZS7-1SDAPOWERBANK-ND |
Manufacturer | |
Manufacturer Product Number | MEZS7-1SDAPOWERBANK |
Description | EVAL BOARD FOR MP2632 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP2632 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MP2632 | |
Primary Attributes | 4.55V ~ 6V Input Voltage | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,45000 € | 44,45 € |
| Unit Price without VAT: | 44,45000 € |
|---|---|
| Unit Price with VAT: | 53,78450 € |

