Direct

HFC0300HS-LF-P | |
|---|---|
DigiKey Part Number | 1589-HFC0300HS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFC0300HS-LF-P |
Description | VARIABLE OFF TIME CONTROLLER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SOIC-7A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 8.2V ~ 20V | |
Duty Cycle | - | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7A | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81980 € | 409,90 € |
| 1.000 | 0,79336 € | 793,36 € |
| 1.500 | 0,78012 € | 1.170,18 € |
| 2.500 | 0,76545 € | 1.913,62 € |
| 3.500 | 0,75688 € | 2.649,08 € |
| 5.000 | 0,74863 € | 3.743,15 € |
| Unit Price without VAT: | 0,81980 € |
|---|---|
| Unit Price with VAT: | 0,99196 € |


