


HF900GS-Z | |
|---|---|
DigiKey Part Number | 1589-1507-2-ND - Tape & Reel (TR) 1589-1507-1-ND - Cut Tape (CT) 1589-1507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HF900GS-Z |
Description | IC OFFLINE SWITCH FLYBACK 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 300kHz 14-SOIC-11 |
Datasheet | Datasheet |
Category | Frequency - Switching 300kHz |
Manufacturer Monolithic Power Systems Inc. | Power (Watts) 1.45 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Package / Case 14-SOIC (0.154", 3.90mm Width), 11 Leads |
Voltage - Breakdown 900V | Supplier Device Package 14-SOIC-11 |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 10.1V ~ 24.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,62100 € | 16,21 € |
| 25 | 1,48080 € | 37,02 € |
| 100 | 1,32700 € | 132,70 € |
| 250 | 1,25368 € | 313,42 € |
| 500 | 1,22232 € | 611,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13463 € | 2.836,58 € |
| 5.000 | 1,11148 € | 5.557,40 € |
| 7.500 | 1,09989 € | 8.249,18 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |

