
EV5470-L-00A | |
|---|---|
DigiKey Part Number | 1589-EV5470-L-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV5470-L-00A |
Description | EVAL BOARD FOR MP5470 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP5470 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.78V, 0.78V, 1.8V, 3.3V | |
Current - Output | 3A, 3A, 2A, 2A | |
Voltage - Input | 6.5V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 800kHz | |
Contents | Board(s) | |
Utilized IC / Part | MP5470 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,93000 € | 22,93 € |
| Unit Price without VAT: | 22,93000 € |
|---|---|
| Unit Price with VAT: | 27,74530 € |

