
EVQ7220-R-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ7220-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ7220-R-00A |
Description | EVAL BOARD FOR MPQ7220-AEC1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPQ7220-AEC1 - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 100mA | |
Outputs and Type | 6 Non-Isolated Outputs | |
Voltage - Output | 42V | |
Features | Dimmable | |
Voltage - Input | 3.5V ~ 36V | |
Contents | Board(s) | |
Utilized IC / Part | MPQ7220-AEC1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,12000 € | 44,12 € |
| Unit Price without VAT: | 44,12000 € |
|---|---|
| Unit Price with VAT: | 53,38520 € |

