MPQ4315-AEC1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ4315-R-01A

DigiKey Part Number
1589-EVQ4315-R-01A-ND
Manufacturer
Manufacturer Product Number
EVQ4315-R-01A
Description
EVAL BOARD FOR MPQ4315AEC1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MPQ4315-AEC1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
5A
Voltage - Input
3.3V ~ 45V
Regulator Topology
Buck
Frequency - Switching
410kHz
Contents
Board(s)
Utilized IC / Part
MPQ4315-AEC1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
145,01000 €45,01 €
Manufacturers Standard Package
Unit Price without VAT:45,01000 €
Unit Price with VAT:54,46210 €