LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2484GF-AEC1-P

DigiKey Part Number
1589-MPQ2484GF-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ2484GF-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ2484GF-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2484GF-AEC1-P
Description
IC LED DRIVER CONTROLLER 28TSSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
45V
Voltage - Output
75V
Current - Output / Channel
-
Frequency
100kHz ~ 2MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,91000 €3,91 €
102,96800 €29,68 €
252,73360 €68,34 €
1002,47480 €247,48 €
2502,35156 €587,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,27726 €1.138,63 €
1.0002,21610 €2.216,10 €
1.5002,18547 €3.278,20 €
2.5002,15154 €5.378,85 €
3.5002,13170 €7.460,95 €
Manufacturers Standard Package
Unit Price without VAT:3,91000 €
Unit Price with VAT:4,73110 €