
EVHF500-7-S-00A | |
|---|---|
DigiKey Part Number | 1589-EVHF500-7-S-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVHF500-7-S-00A |
Description | EVAL BOARD FOR HF5007 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HF500-7 - 2 Non-Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V, 12V |
Manufacturer Monolithic Power Systems Inc. | Current - Output 300mA, 300mA |
Packaging Box | Voltage - Input 90 ~ 265 VAC |
Part Status Active | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part HF500-7 |
Power - Output 5.1W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,04000 € | 27,04 € |
| Unit Price without VAT: | 27,04000 € |
|---|---|
| Unit Price with VAT: | 32,71840 € |

