
EVHF500-30-P-00A | |
|---|---|
DigiKey Part Number | 1589-EVHF500-30-P-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVHF500-30-P-00A |
Description | EVAL BOARD FOR HF50030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HF500-30 - 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer Monolithic Power Systems Inc. | Current - Output 2.5A |
Packaging Box | Voltage - Input 85 ~ 265 VAC |
Part Status Active | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part HF500-30 |
Power - Output 30W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,18000 € | 26,18 € |
| Unit Price without VAT: | 26,18000 € |
|---|---|
| Unit Price with VAT: | 31,67780 € |

