
EV8847-D-00A | |
|---|---|
DigiKey Part Number | 1589-EV8847-D-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV8847-D-00A |
Description | EVAL BOARD FOR MP8847 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP8847 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 2.7V ~ 6V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part MP8847 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 0.95V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,18000 € | 26,18 € |
| Unit Price without VAT: | 26,18000 € |
|---|---|
| Unit Price with VAT: | 31,67780 € |

