
EV7740DN-01B | |
|---|---|
DigiKey Part Number | 1589-EV7740DN-01B-ND |
Manufacturer | |
Manufacturer Product Number | EV7740DN-01B |
Description | EVAL BOARD FOR MP7740 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP7740 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 15W x 2 @ 4Ohm |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 24V |
Packaging Box | Utilized IC / Part MP7740 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 2-Channel (Stereo) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,35000 € | 52,35 € |
| Unit Price without VAT: | 52,35000 € |
|---|---|
| Unit Price with VAT: | 63,34350 € |

