
EV6507-F-00A | |
|---|---|
DigiKey Part Number | 1589-EV6507-F-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV6507-F-00A |
Description | EVAL BOARD FOR MP6507 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP6507 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Monolithic Power Systems Inc. | Utilized IC / Part MP6507 |
Packaging Box | Primary Attributes 2.7V ~ 15V Input Voltage |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver, Stepper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,96000 € | 65,96 € |
| Unit Price without VAT: | 65,96000 € |
|---|---|
| Unit Price with VAT: | 79,81160 € |

