
EV3399EY-00A | |
|---|---|
DigiKey Part Number | 1589-EV3399EY-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV3399EY-00A |
Description | EVAL BOARD FOR MP3399 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP3399 - 24 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 8V ~ 28V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part MP3399 |
Current - Output / Channel 20mA | Base Product Number |
Outputs and Type 24 Non-Isolated Outputs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,71000 € | 104,71 € |
| Unit Price without VAT: | 104,71000 € |
|---|---|
| Unit Price with VAT: | 126,69910 € |

