
MP62261DS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP62261DS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP62261DS-LF-P |
Description | NRFND: USE MP5073, MP5075, MP507 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 2A 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Load 2.7V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) | Rds On (Typ) 50mOhm |
Part Status Not For New Designs | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N/P-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91620 € | 458,10 € |
| Unit Price without VAT: | 0,91620 € |
|---|---|
| Unit Price with VAT: | 1,10860 € |

