5056060602 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,18441 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,45338 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,44121 €
Datasheet
6 Rectangular Connectors - Housings Plug Red 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5056060602

DigiKey Part Number
5056060602-ND
Manufacturer
Manufacturer Product Number
5056060602
Description
CONN PLUG HSG 6POS 3.30MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Red 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
5056060602 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16.8000,46638 €7.835,18 €
Unit Price without VAT:0,46638 €
Unit Price with VAT:0,56432 €