


URA2415YMD-6WR3 | |
|---|---|
DigiKey Part Number | 2725-URA2415YMD-6WR3-ND |
Manufacturer | |
Manufacturer Product Number | URA2415YMD-6WR3 |
Description | DC DC CONVERTER +/-15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | URA2415YMD-6WR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 4,26526 € | 81,04 € |
| Unit Price without VAT: | 4,26526 € |
|---|---|
| Unit Price with VAT: | 5,16096 € |


