
5050703422 | |
|---|---|
DigiKey Part Number | 23-5050703422TR-ND - Tape & Reel (TR) 23-5050703422CT-ND - Cut Tape (CT) 23-5050703422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050703422 |
Description | CONN PLUG 34POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63800 € | 6,38 € |
| 25 | 0,59800 € | 14,95 € |
| 50 | 0,56940 € | 28,47 € |
| 100 | 0,54220 € | 54,22 € |
| 250 | 0,50816 € | 127,04 € |
| 500 | 0,48388 € | 241,94 € |
| 1.000 | 0,46077 € | 460,77 € |
| 2.500 | 0,43192 € | 1.079,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,62603 € | 5.008,24 € |
| 16.000 | 0,59618 € | 9.538,88 € |
| 24.000 | 0,57938 € | 13.905,12 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |






