
5050664822 | |
|---|---|
DigiKey Part Number | 23-5050664822TR-ND - Tape & Reel (TR) 23-5050664822CT-ND - Cut Tape (CT) 23-5050664822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050664822 |
Description | CONN RCPT 48POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050664822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 48 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,71760 € | 17,94 € |
| 50 | 0,66540 € | 33,27 € |
| 100 | 0,61910 € | 61,91 € |
| 250 | 0,56604 € | 141,51 € |
| 500 | 0,53138 € | 265,69 € |
| 1.000 | 0,50082 € | 500,82 € |
| 2.500 | 0,46594 € | 1.164,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,52133 € | 4.170,64 € |
| 16.000 | 0,49647 € | 7.943,52 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |


