
5046930604 | |
|---|---|
DigiKey Part Number | 5046930604-ND |
Manufacturer | |
Manufacturer Product Number | 5046930604 |
Description | CONN RCPT HSG 6POS 3.30MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046930604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31200 € | 3,12 € |
| 200 | 0,25225 € | 50,45 € |
| 600 | 0,23338 € | 140,03 € |
| 1.000 | 0,22512 € | 225,12 € |
| 5.000 | 0,20094 € | 1.004,70 € |
| 10.000 | 0,19135 € | 1.913,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

