
5046226412 | |
|---|---|
DigiKey Part Number | 23-5046226412TR-ND - Tape & Reel (TR) 23-5046226412CT-ND - Cut Tape (CT) 23-5046226412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5046226412 |
Description | CONN PLUG 64POS SMD GOLD |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,76760 € | 19,19 € |
| 50 | 0,71100 € | 35,55 € |
| 100 | 0,66130 € | 66,13 € |
| 250 | 0,60408 € | 151,02 € |
| 500 | 0,56674 € | 283,37 € |
| 1.000 | 0,53379 € | 533,79 € |
| 2.500 | 0,49618 € | 1.240,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,53011 € | 4.240,88 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |

