
5046223012 | |
|---|---|
DigiKey Part Number | 23-5046223012TR-ND - Tape & Reel (TR) 23-5046223012CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5046223012 |
Description | CONN PLUG 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5046223012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,58680 € | 14,67 € |
| 50 | 0,55180 € | 27,59 € |
| 100 | 0,51890 € | 51,89 € |
| 250 | 0,47836 € | 119,59 € |
| 500 | 0,44982 € | 224,91 € |
| 1.000 | 0,42301 € | 423,01 € |
| 2.500 | 0,39002 € | 975,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,39306 € | 3.144,48 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

