5046221010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 7.713
Unit Price: 0,83000 €
Datasheet
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5046221010

DigiKey Part Number
WM10894TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5046221010
Description
CONN PLUG 10POS SMD GOLD
Customer Reference
Detailed Description
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5046221010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
10
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.019" (0.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 178.700 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

178.700In Stock
Ships from WEC