5046184010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,59055 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 220
Unit Price: 1,21000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 5.271
Unit Price: 0,97000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 3.321
Unit Price: 1,20000 €
Datasheet

Similar


JAE Electronics
In Stock: 9.137
Unit Price: 1,47000 €
Datasheet
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5046184010

DigiKey Part Number
WM10886TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5046184010
Description
CONN RCPT 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5046184010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.024" (0.61mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes