
5046182412 | |
|---|---|
DigiKey Part Number | 23-5046182412TR-ND - Tape & Reel (TR) 23-5046182412CT-ND - Cut Tape (CT) 23-5046182412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5046182412 |
Description | 0.35 B/B REC ASSY 24CKT EMBSTP P |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5046182412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,47120 € | 11,78 € |
| 50 | 0,43560 € | 21,78 € |
| 100 | 0,40430 € | 40,43 € |
| 250 | 0,36824 € | 92,06 € |
| 500 | 0,34470 € | 172,35 € |
| 1.000 | 0,32391 € | 323,91 € |
| 2.500 | 0,30017 € | 750,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55400 € | 5,54 € |
| 100 | 0,43080 € | 43,08 € |
| 1.000 | 0,33851 € | 338,51 € |
| 2.500 | 0,30774 € | 769,35 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

