
5035521422 | |
|---|---|
DigiKey Part Number | 23-5035521422TR-ND - Tape & Reel (TR) 23-5035521422CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5035521422 |
Description | CONN PLUG 14POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5035521422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 14 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,85480 € | 21,37 € |
| 50 | 0,79320 € | 39,66 € |
| 100 | 0,73860 € | 73,86 € |
| 250 | 0,67640 € | 169,10 € |
| 500 | 0,63568 € | 317,84 € |
| 1.000 | 0,59981 € | 599,81 € |
| 2.500 | 0,55887 € | 1.397,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,70919 € | 4.964,33 € |
| 14.000 | 0,67537 € | 9.455,18 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |


