5033202560 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 1,12725 €
Datasheet
25 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5033202560

DigiKey Part Number
WM2263TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5033202560
Description
CONN FPC BOTTOM 25POS 0.25MM R/A
Customer Reference
Detailed Description
25 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5033202560 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
25
Pitch
0.010" (0.25mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
-
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0, UL94 HB
Current Rating (Amps)
0.3A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes