5025791100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 0,12482 €
Datasheet

Direct


Molex
In Stock: 0
Unit Price: 0,22183 €
Datasheet

Similar


Molex
In Stock: 8.774
Unit Price: 0,18000 €
Datasheet
Non-Gendered Contact Gold 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5025791100

DigiKey Part Number
WM17696-ND
Manufacturer
Manufacturer Product Number
5025791100
Description
CONN 24-28AWG CRIMP GOLD
Customer Reference
Detailed Description
Non-Gendered Contact Gold 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Stamped
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes