5 Rectangular Connectors - Housings Plug Black 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Plug Black 0.059" (1.50mm)
5025780501
5025780501

5025780501

DigiKey Part Number
900-5025780501-ND
Manufacturer
Manufacturer Product Number
5025780501
Description
15 WB SINGLE PLUG HSG 5CKT BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Black 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
5025780501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.621
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22900 €2,29 €
250,21480 €5,37 €
500,20440 €10,22 €
1000,19480 €19,48 €
2500,18256 €45,64 €
5000,17380 €86,90 €
1.0000,16550 €165,50 €
2.5000,15514 €387,85 €
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €