




5024265030 | |
|---|---|
DigiKey Part Number | 23-5024265030TR-ND - Tape & Reel (TR) 23-5024265030CT-ND - Cut Tape (CT) 23-5024265030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024265030 |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024265030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,98506 € | 5.955,18 € |
| 6.000 | 1,89041 € | 11.342,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,61200 € | 16,12 € |
| 25 | 1,51160 € | 37,79 € |
| 50 | 1,43920 € | 71,96 € |
| 100 | 1,37040 € | 137,04 € |
| 250 | 1,28452 € | 321,13 € |
| 500 | 1,22322 € | 611,61 € |
| 1.000 | 1,18332 € | 1.183,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,67900 € | 16,79 € |
| 25 | 1,51920 € | 37,98 € |
| 50 | 1,41500 € | 70,75 € |
| 100 | 1,32300 € | 132,30 € |
| 250 | 1,21788 € | 304,47 € |
| 500 | 1,14918 € | 574,59 € |
| 1.000 | 1,08870 € | 1.088,70 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,29900 € |


