5020783910 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,53988 €
Datasheet
39 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle
Easy-On 502078 Series
Easy-On 502078 Series
Molex RF Connectors | Digi-Key Daily

5020783910

DigiKey Part Number
WM2231TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5020783910
Description
CONN FPC BOTTOM 39POS 0.25MM R/A
Customer Reference
Detailed Description
39 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
39
Pitch
0.010" (0.25mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic, Glass Filled
Actuator Material
Plastic, Glass Filled
Features
-
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0, UL94 HB
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.935 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.935In Stock
Ships from WEC