




5015944011 | |
|---|---|
DigiKey Part Number | 23-5015944011TR-ND - Tape & Reel (TR) 23-5015944011CT-ND - Cut Tape (CT) 23-5015944011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5015944011 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5015944011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,19700 € | 31,97 € |
| 25 | 2,91000 € | 72,75 € |
| 50 | 2,72180 € | 136,09 € |
| 100 | 2,55570 € | 255,57 € |
| 250 | 2,36612 € | 591,53 € |
| 500 | 2,24242 € | 1.121,21 € |
| 1.000 | 2,13348 € | 2.133,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13834 € | 415,02 € |
| 6.000 | 0,13174 € | 790,44 € |
| 9.000 | 0,12802 € | 1.152,18 € |
| 15.000 | 0,12349 € | 1.852,35 € |
| 21.000 | 0,12059 € | 2.532,39 € |
| 30.000 | 0,11760 € | 3.528,00 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 5,04570 € |

