5010834010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 1.770
Unit Price: 1,45000 €
Datasheet
40 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold
5010834010
5010834010

5010834010

DigiKey Part Number
WM14411TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5010834010
Description
CONN RCPT 40POS 0.016 GOLD SMD
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5010834010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Center Strip Contact
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.049" (1.25mm)
Contact Length - Post
-
Operating Temperature
-30°C ~ 75°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Shielded, Solder Retention
Current Rating (Amps)
0.2A per Contact
Voltage Rating
30V
Applications
General Purpose, Medical
Insulation Material
Plastic, Glass Filled
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
16.0µin (0.41µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.578 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.578In Stock
Ships from WEC