10 Position Cable Assembly Rectangular Socket to Socket 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 9.84' (3.00m)
Example of Nano-Fit Assembly
Molex Low-Power and Signal, Potting-Capable Vertical Headers

2451301030

DigiKey Part Number
2266-2451301030-23-ND
Manufacturer
Manufacturer Product Number
2451301030
Description
10 CIRCUIT 3M NANOFIT OVERMOLDED
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
9.84' (3.00m)
Features
Latch Lock
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.