6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240901062

DigiKey Part Number
900-2240901062-ND
Manufacturer
Manufacturer Product Number
2240901062
Description
KK PLUS250 R-S 6CKT 150MM DISC S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2240901062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,53000 €3,53 €
103,00100 €30,01 €
252,81240 €70,31 €
502,67820 €133,91 €
1002,55020 €255,02 €
3002,35993 €707,98 €
5002,27644 €1.138,22 €
1.0002,16783 €2.167,83 €
2.5002,03224 €5.080,60 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,27130 €