2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240861022

DigiKey Part Number
900-2240861022-ND
Manufacturer
Manufacturer Product Number
2240861022
Description
MINI-FIT MAX R-S 2CKT 150MM DISC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2240861022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
2
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,90000 €3,90 €
103,31500 €33,15 €
253,10680 €77,67 €
502,95860 €147,93 €
1002,81720 €281,72 €
2502,64084 €660,21 €
5002,51484 €1.257,42 €
1.0002,39486 €2.394,86 €
2.5002,24508 €5.612,70 €
Manufacturers Standard Package
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,71900 €