
2240851063 | |
|---|---|
DigiKey Part Number | 900-2240851063-ND |
Manufacturer | |
Manufacturer Product Number | 2240851063 |
Description | MINI-FIT MAX R-R 6CKT 300MM DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2240851063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 € | 12,18 € |
| 10 | 10,34700 € | 103,47 € |
| 25 | 9,69880 € | 242,47 € |
| 50 | 9,23620 € | 461,81 € |
| 100 | 8,79530 € | 879,53 € |
| 250 | 8,24508 € | 2.061,27 € |
| 500 | 7,85196 € | 3.925,98 € |
| 1.000 | 7,47766 € | 7.477,66 € |
| Unit Price without VAT: | 12,18000 € |
|---|---|
| Unit Price with VAT: | 14,73780 € |

