16 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2219561162

DigiKey Part Number
900-2219561162-ND
Manufacturer
Manufacturer Product Number
2219561162
Description
IGRID R-S 16CKT 150MM DISC SN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2219561162 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,59000 €15,90 €
251,48960 €37,24 €
501,41820 €70,91 €
1001,35050 €135,05 €
2501,26584 €316,46 €
5001,20540 €602,70 €
1.0001,14789 €1.147,89 €
2.5001,07606 €2.690,15 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,26270 €