7 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2209585001

DigiKey Part Number
900-2209585001-ND
Manufacturer
Manufacturer Product Number
2209585001
Description
R POWER 10A 7CCT 5MMTRML PITCH N
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Datasheet
 Datasheet
EDA/CAD Models
2209585001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
7
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
18 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.600
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,32200 €3,22 €
1000,27350 €27,35 €
5000,24410 €122,05 €
1.0000,23244 €232,44 €
5.0000,20747 €1.037,35 €
10.0000,19757 €1.975,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €