
2181110804 | |
|---|---|
DigiKey Part Number | 900-2181110804-ND |
Manufacturer | |
Manufacturer Product Number | 2181110804 |
Description | 8 CIRC PICOBLADE PLUG:PIGTAIL 42 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181110804 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.39' (425.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,22500 € | 22,25 € |
| 25 | 2,08520 € | 52,13 € |
| 50 | 1,98540 € | 99,27 € |
| 100 | 1,89060 € | 189,06 € |
| 300 | 1,74957 € | 524,87 € |
| 500 | 1,68762 € | 843,81 € |
| 1.000 | 1,60711 € | 1.607,11 € |
| 2.500 | 1,50660 € | 3.766,50 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,17020 € |

