
2178412124 | |
|---|---|
DigiKey Part Number | 900-2178412124-ND |
Manufacturer | |
Manufacturer Product Number | 2178412124 |
Description | MIZU-P25 F-S 300MM 20 AWG LEAD U |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2178412124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,80480 € | 20,12 € |
| 50 | 0,76600 € | 38,30 € |
| 100 | 0,72950 € | 72,95 € |
| 250 | 0,68376 € | 170,94 € |
| 500 | 0,65110 € | 325,55 € |
| 1.000 | 0,62002 € | 620,02 € |
| 2.500 | 0,58120 € | 1.453,00 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |

